Part Details for FYLS-0805UBC by Foryard
Overview of FYLS-0805UBC by Foryard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FYLS-0805UBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYLS-0805UBC
|
TME | LED, SMD, 0805, blue, 120mcd, 2x1.25x0.8mm, 130°, 2.8÷3.6V, 20mA Min Qty: 10 | 3280 |
|
$0.0301 / $0.0674 | Buy Now |