Part Details for FYLS-0402CUWC75 by Foryard
Overview of FYLS-0402CUWC75 by Foryard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FYLS-0402CUWC75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYLS-0402CUWC75
|
TME | LED, SMD, 0402, white, 450÷600(typ)-750mcd, 7500K, 130°, 20mA Min Qty: 10 | 0 |
|
$0.0241 / $0.0800 | RFQ |