Part Details for FYL-5013SRC1C by Foryard
Overview of FYL-5013SRC1C by Foryard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FYL-5013SRC1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FYL-5013SRC1C
|
TME | LED, 5mm, red, 250÷400mcd, 15°, Front: convex, 1.7÷2.5VDC Min Qty: 1 | 17265 |
|
$0.0217 / $0.5000 | Buy Now |