Datasheets
FYL-1116-24PD08-Y19 by: Amphenol Corporation

MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug

Part Details for FYL-1116-24PD08-Y19 by Amphenol Corporation

Overview of FYL-1116-24PD08-Y19 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
111667-HMC451LC3 Analog Devices HMC451LC3 Evaluation PCB
DC1116A Analog Devices LTC6103 Current Sense Demo Boa
LT1116CS8#TRPBF Analog Devices 12ns, 1x S Ground-Sensing Comp

Price & Stock for FYL-1116-24PD08-Y19

Part # Distributor Description Stock Price Buy
DISTI # FYL-1116-24PD08-Y1
Avnet Americas Conn MIL-C-26500 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: FYL-1116-24PD08-Y1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for FYL-1116-24PD08-Y19

FYL-1116-24PD08-Y19 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FYL-1116-24PD08-Y19 Part Data Attributes

FYL-1116-24PD08-Y19 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
FYL-1116-24PD08-Y19 Amphenol Corporation MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-26500, COMPATIBLE CONTACT: ZZL-4020-36LD
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Material STAINLESS STEEL
Shell Size 16
Termination Type CRIMP
Total Number of Contacts 24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FYL-1116-24PD08-Y19 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FYL-1116-24PD08-Y19 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of FYL-1116-24PD08-Y19 would you like to use for your alert(s)?
  • Please alert me when FYL-1116-24PD08-Y19 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FYL-1116-24PD08-Y19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FYL-1116-24PD08-Y19 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FYL-1116-24PD08-Y19 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FYL-1116-24PD08-Y19.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FYL-1116-24PD08-Y19 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: