-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 100000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0692
|
Newark | Cap, 0.1F, 5.5V, Super Cap, Radial, Capacitance:0.1F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Fy Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5.08Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Rohs Compliant: Yes |Kemet FYH0H104ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.2100 | Buy Now |
DISTI #
399-17220-ND
|
DigiKey | CAP 100MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
463 In Stock |
|
$1.9980 / $5.2000 | Buy Now |
DISTI #
80-FYH0H104ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm RoHS: Compliant | 536 |
|
$1.9400 / $2.7600 | Buy Now |
DISTI #
FYH0H104ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.9700 | Buy Now |
DISTI #
FYH0H104ZF
|
Avnet Abacus | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, Radial Leaded (Alt: FYH0H104ZF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FYH0H104ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FYH0H104ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 100000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |