There are no models available for this part yet.
Overview of FYE20T1 by QLT Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FYE20T1 by QLT Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FYE20T1
|
TME | Filter: anti-interference, 250VAC, Cx: 100nF, Cy: 3.3nF, 0.9mH, 10MΩ Min Qty: 1 | 300 |
|
$9.1000 / $14.2000 | Buy Now |