Part Details for FYD0H474ZF by TOKIN Corporation
Overview of FYD0H474ZF by TOKIN Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FYD0H474ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65131622
|
Verical | Cap Supercap 0.47F 5.5V -20% to 80% (16.5 X 15mm) Radial Cylindrical 5.08mm 65 Ohm 70°C RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 277 |
|
$3.6803 / $4.2677 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 221 |
|
$3.4022 / $5.5170 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 277 |
|
$1.8390 / $5.4750 | Buy Now |
Part Details for FYD0H474ZF
FYD0H474ZF CAD Models
FYD0H474ZF Part Data Attributes:
|
FYD0H474ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FYD0H474ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.75F | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16.5 mm | |
Length | 15 mm | |
Manufacturer Series | FYD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FY | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | FLAT |
Alternate Parts for FYD0H474ZF
This table gives cross-reference parts and alternative options found for FYD0H474ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYD0H474ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5V474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FYD0H474ZF vs KR-5R5V474-R |
KR-5R5H474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FYD0H474ZF vs KR-5R5H474-R |
FR0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FYD0H474ZF vs FR0H474Z |
FYH0H474ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FYD0H474ZF vs FYH0H474ZF |
LT055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYD0H474ZF vs LT055474A |
FYH0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FYD0H474ZF vs FYH0H474Z |
KR-5R5C474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FYD0H474ZF vs KR-5R5C474-R |
LJ055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FYD0H474ZF vs LJ055474A |
MAL219622474E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FYD0H474ZF vs MAL219622474E3 |
FA0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, CAN | NEC Electronics Group | FYD0H474ZF vs FA0H474Z |