-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 2200000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5692
|
Newark | Supercapacitor, 2.2F, 5.5V, Radial, Capacitance:2.2F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:10.16Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Coin Rohs Compliant: Yes |Kemet FYD0H225ZF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $8.4800 | Buy Now |
DISTI #
18X4882
|
Newark | Cap, 2.2F, 5.5V, Super, Radial, Capacitance:2.2F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Fy Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:10.16Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Rohs Compliant: Yes |Kemet FYD0H225ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $10.9100 | Buy Now |
DISTI #
399-10816-ND
|
DigiKey | CAP 2.2F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
38 In Stock |
|
$5.9439 / $10.4900 | Buy Now |
DISTI #
FYD0H225ZF
|
Avnet Americas | Supercapacitor, EDLC, 2.2 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FYD0H225ZF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.5524 | Buy Now |
DISTI #
80-FYD0H225ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm RoHS: Compliant | 83 |
|
$5.9400 / $10.4900 | Buy Now |
DISTI #
70395403
|
RS | 2.2F -20 - +80% 35Ohms 5.5 V Electric Double Layer Capacitor FYD | KEMET FYD0H225ZF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0100 / $10.5900 | RFQ |
DISTI #
77347995
|
Verical | Cap Supercap 2.2F 5.5V -20% to 80% (28.5 X 22mm) Radial Aluminum Cylindrical Can 10.16mm 35 Ohm 70°C Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 61 |
|
$7.5180 / $10.5280 | Buy Now |
DISTI #
FYD0H225ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$6.3300 / $10.3800 | Buy Now |
DISTI #
FYD0H225ZF
|
TME | Supercapacitor, THT, 2.2F, 5.5VDC, -20÷80%, Body dim: Ø28.5x22mm Min Qty: 1 | 61 |
|
$6.0100 / $10.0100 | Buy Now |
DISTI #
FYD0H225ZF
|
Avnet Abacus | Supercapacitor, EDLC, 2.2 F, 5.5 V, -20%, +80%, Radial Leaded (Alt: FYD0H225ZF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FYD0H225ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FYD0H225ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 2200000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 28.5 mm | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE |