Part Details for FY2500165 by Diodes Incorporated
Overview of FY2500165 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FY2500165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FY2500165DI-ND
|
DigiKey | CRYSTAL 25.0000MHZ 14PF SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4216 | Buy Now |
DISTI #
FY2500165
|
Avnet Americas | - Tape and Reel (Alt: FY2500165) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3496 / $0.4002 | Buy Now |
DISTI #
621-FY2500165
|
Mouser Electronics | Crystals Crystal Ceramic SEAM5032 T&R 1K | 0 |
|
$0.3390 / $0.6900 | Order Now |
Part Details for FY2500165
FY2500165 CAD Models
FY2500165 Part Data Attributes
|
FY2500165
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FY2500165
Diodes Incorporated
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 14 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.95mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |