Part Details for FY2500019 by Diodes Incorporated
Overview of FY2500019 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FY2500019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FY2500019-ND
|
DigiKey | CRYSTAL SURFACE MOUNT Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4216 | Buy Now |
DISTI #
FY2500019
|
Avnet Americas | CRYSTAL CERAMIC SEAM5032 T&R 1K - Tape and Reel (Alt: FY2500019) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3547 | Buy Now |
DISTI #
729-FY2500019
|
Mouser Electronics | Crystals Crystal Ceramic SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$0.3440 / $0.6900 | Order Now |
Part Details for FY2500019
FY2500019 CAD Models
FY2500019 Part Data Attributes
|
FY2500019
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FY2500019
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Physical Dimension | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |