Part Details for FY1105C-0005 by Stanley Electric Co
Overview of FY1105C-0005 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FY1105C-0005
FY1105C-0005 CAD Models
FY1105C-0005 Part Data Attributes:
|
FY1105C-0005
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
FY1105C-0005
Stanley Electric Co
Single Color LED, Yellow, Water Clear, 1.27mm, 1.60 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 1.60 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR | |
Peak Wavelength | 592 nm | |
Shape | RECTANGULAR | |
Size | 1.27 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 180 deg |