Part Details for FY0800057Q by Diodes Incorporated
Overview of FY0800057Q by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FY0800057Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FY0800057QDICT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 20PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3895 In Stock |
|
$0.3968 / $0.7600 | Buy Now |
DISTI #
FY0800057Q
|
Avnet Americas | Crystal Seam Sealed 8MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: FY0800057Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 109000 Factory Stock |
|
$0.3608 / $0.4263 | Buy Now |
DISTI #
729-FY0800057Q
|
Mouser Electronics | Crystals Crystal Ceramic | 1324 |
|
$0.3920 / $0.7500 | Buy Now |
DISTI #
FY0800057Q
|
Avnet Americas | Crystal Seam Sealed 8MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: FY0800057Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 109000 Factory Stock |
|
$0.3608 / $0.4263 | Buy Now |