Part Details for FXX-3006-JES by Terasic
Overview of FXX-3006-JES by Terasic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3006R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.5A 45Mohm Sop8 | |
HD6413006F20V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for FXX-3006-JES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FXX-3006-JES-ND
|
DigiKey | INFRARED REMOTE CONTROL Min Qty: 1 Lead time: 8 Weeks Container: Box |
8 In Stock |
|
$6.0000 | Buy Now |
DISTI #
993-FXX-3006-JES
|
Mouser Electronics | Processor Accessories Infrared Remote for DE1-SOC | 5 |
|
$6.2500 | Buy Now |