Part Details for FXUYLE5E5XAM027 by Panduit Corp
Overview of FXUYLE5E5XAM027 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXUYLE5E5XAM027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC9978
|
Newark | 24-Fiber Om3 Hd Flex Indoor Small Diamet/Pc |Panduit FXUYLE5E5XAM027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005632600
|
Sager | Fiber Optic Cable Assemblies 24-Fiber OM3 HD Flex Indoor Small Diamet | 0 |
|
Buy Now |
Part Details for FXUYLE5E5XAM027
FXUYLE5E5XAM027 CAD Models
FXUYLE5E5XAM027 Part Data Attributes:
|
FXUYLE5E5XAM027
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXUYLE5E5XAM027
Panduit Corp
Cable Assembly, 24 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: IEC 60332 | |
Approvals | IEC; TIA/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |