Part Details for FXUQL6N6NYNM340 by Panduit Corp
Overview of FXUQL6N6NYNM340 by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXUQL6N6NYNM340
FXUQL6N6NYNM340 CAD Models
FXUQL6N6NYNM340 Part Data Attributes
|
FXUQL6N6NYNM340
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXUQL6N6NYNM340
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL AND ZONE DISTRIBUTION AREAS | |
Approvals | ICEA; ISO/IEC; GR; TIA; TIA/EIA; TIC/EIA | |
Connector Side1 | MPO MALE | |
Connector Side2 | MPO MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4 mm | |
IEC Conformance | YES | |
Length | 340 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |