Part Details for FXUB85.07.0150C by Taoglas Antenna Solutions
Overview of FXUB85.07.0150C by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXUB85.07.0150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-FXUB85.07.0150C-ND
|
DigiKey | ULTRA WIDE BAND FLEX ANTENNA 600 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
92 In Stock |
|
$7.7000 / $10.3200 | Buy Now |
DISTI #
FXUB85.07.0150C
|
Avnet Americas | Ultra Wide Band Antenna 5G Flex 600MHz to 8GHz Linear -2.3dBi - Bulk (Alt: FXUB85.07.0150C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
960-FXUB85.07.0150C
|
Mouser Electronics | Antennas Pylon Wideband 5G Flexible PCB antenna 600MHz 8GHz, with I-PEX MHFIU.FL RoHS: Compliant | 121 |
|
$7.7000 / $10.2200 | Buy Now |
|
Future Electronics | Ultra Wide Band Flex Antenna 600MHz to 8GHz with 150mm 1.37 I-PEX MHF I(U.FL) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.7000 / $10.1900 | Buy Now |
|
Onlinecomponents.com | Pylon Wideband 5G Flexible PCB antenna 600MHz 8GHz, with I-PEX MHF®IU.FL | 0 |
|
$8.1900 / $10.8400 | Buy Now |
DISTI #
FXUB85.07.0150C
|
Avnet Americas | Ultra Wide Band Antenna 5G Flex 600MHz to 8GHz Linear -2.3dBi - Bulk (Alt: FXUB85.07.0150C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
FXUB85.07.0150C
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$7.9000 | Buy Now |
DISTI #
000000000007168284
|
Sager | Pylon Wideband 5G Flexible PCB antenna 600MHz 8GHz, with I-PEX MHF�IU.FL Min Qty: 1 | 0 |
|
$9.4100 / $9.9100 | Buy Now |
|
Symmetry Electronics | Pylon Wideband 5G Flexible PCB antenna 600MHz 8GHz, with I-PEX MHF IU.FL Min Qty: 1 | 0 |
|
$10.3200 | Buy Now |