Part Details for FXUB66.07.0150C by Taoglas Antenna Solutions
Overview of FXUB66.07.0150C by Taoglas Antenna Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXUB66.07.0150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5767
|
Newark | Pcb Antenna, 700Mhz-6Ghz, 5.5Dbi, Antenna Type:Pcb, Frequency Min:700Mhz, Frequency Max:6Ghz, Antenna Mounting:Adhesive, Gain:5.5Dbi, Vswr:3, Input Power:5W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, Rohs Compliant: Yes |Taoglas FXUB66.07.0150C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $6.2500 | Buy Now |
DISTI #
931-1202-ND
|
DigiKey | RF ANT 3.4GHZ FLAT PATCH U.FL Min Qty: 1 Lead time: 11 Weeks Container: Bag |
6265 In Stock |
|
$4.6000 / $6.1400 | Buy Now |
DISTI #
FXUB66.07.0150C
|
Avnet Americas | MAXIMUS ULTRA WIDEBND FLEX 700MHZ-6GHZ 150MM 1.37 IPEX MHF - Bag (Alt: FXUB66.07.0150C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXUB66.07.0150C
|
Mouser Electronics | Antennas FLEXIBLE PCB 5G/4G ANTENNA RoHS: Compliant | 1047 |
|
$4.6000 / $6.0800 | Buy Now |
|
Future Electronics | 3.4GHz 5dBi CDMA, GPS, GSM, LTE, UMTS, WLAN Flat Patch RF Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.5100 / $5.2700 | Buy Now |
|
Future Electronics | 3.4GHz 5dBi CDMA, GPS, GSM, LTE, UMTS, WLAN Flat Patch RF Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.6300 / $5.8600 | Buy Now |
|
Onlinecomponents.com | Maximus FXUB66 5G/4G Wideband 600-6000MHz Flexible Antenna, 150mm Ø1.37, I-PEX MHF® U.FL |
785 In Stock |
|
$4.3400 / $4.9000 | Buy Now |
DISTI #
FXUB66.07.0150C
|
Avnet Americas | MAXIMUS ULTRA WIDEBND FLEX 700MHZ-6GHZ 150MM 1.37 IPEX MHF - Bag (Alt: FXUB66.07.0150C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
FXUB66.07.0150C
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 133 |
|
$5.2600 | Buy Now |
DISTI #
000000000007168278
|
Sager | Maximus FXUB66 5G/4G Wideband 600-6000MHz Flexible Antenna, 150mm �1.37, I-PEX MHF� U.FL Min Qty: 1 | 2400 |
|
$4.2400 / $4.7900 | Buy Now |