Part Details for FXTYP7EL2SAM060 by Panduit Corp
Overview of FXTYP7EL2SAM060 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTYP7EL2SAM060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X2005
|
Newark | Om3 12F Trunk Ofnp Panmpo F/Lc Dup Std P |Panduit FXTYP7EL2SAM060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,285.2500 / $1,475.0200 | Buy Now |
DISTI #
FXTYP7EL2SAM060-ND
|
DigiKey | OM3 12-FIBER INDOOR SMALL DIAMET Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,437.4900 | Buy Now |
DISTI #
FXTYP7EL2SAM060
|
Avnet Americas | Cable Assembly Plenum 60m 12POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FXTYP7EL2SAM060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,380.1300 | Buy Now |
DISTI #
644-FXTYP7EL2SAM060
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12f Trunk OFNP PanMPO F/LC Dup Std P RoHS: Compliant | 0 |
|
$2,055.4700 | Order Now |
DISTI #
PANFXTYP7EL2SAM060
|
Heilind Electronics | OM3 12F TRUNK OFNP PANMPO FLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,380.1300 / $1,529.2300 | Buy Now |
DISTI #
000000000005439614
|
Sager | Fiber Optic Cable Assemblies OM3 12f Trunk OFNP PanMPO F/LC Dup Std P Min Qty: 1 | 0 |
|
$1,504.2600 / $1,522.8300 | Buy Now |