Part Details for FXTYL7EL2SAM065 by Panduit Corp
Overview of FXTYL7EL2SAM065 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTYL7EL2SAM065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y7231
|
Newark | Om3 12F Trunk Lszh Panmpo F/Lc Dup Std P |Panduit FXTYL7EL2SAM065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,304.5400 / $1,497.1600 | Buy Now |
DISTI #
FXTYL7EL2SAM065-ND
|
DigiKey | OM3 12-FIBER INDOOR SMALL DIAMET Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,459.0700 | Buy Now |
DISTI #
FXTYL7EL2SAM065
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 65m 12POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FXTYL7EL2SAM065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,400.8500 | Buy Now |
DISTI #
644-FXTYL7EL2SAM065
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12f Trunk LSZH PanMPO F/LC Dup Std P RoHS: Compliant | 0 |
|
$2,086.3300 | Order Now |
DISTI #
PANFXTYL7EL2SAM065
|
Heilind Electronics | OM3 12F TRUNK LSZH PANMPO FLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,400.8500 / $1,552.1900 | Buy Now |
DISTI #
000000000005439571
|
Sager | Fiber Optic Cable Assemblies OM3 12f Trunk LSZH PanMPO F/LC Dup Std P Min Qty: 1 | 0 |
|
$1,526.8400 / $1,545.6900 | Buy Now |