Part Details for FXTYL5EL2SAM065 by Panduit Corp
Overview of FXTYL5EL2SAM065 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTYL5EL2SAM065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y7116
|
Newark | Om3 12F Trunk Lszh Mpo F/Lc Dup Std Pola |Panduit FXTYL5EL2SAM065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,304.5400 / $1,497.1600 | Buy Now |
DISTI #
FXTYL5EL2SAM065-ND
|
DigiKey | OM3 12-FIBER, INDOOR SMALL DIAME Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,459.0700 | Buy Now |
DISTI #
FXTYL5EL2SAM065
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 65m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: FXTYL5EL2SAM065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,400.8500 | Buy Now |
DISTI #
644-FXTYL5EL2SAM065
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12f Trunk LSZH MPO F/LC Dup Std Pola RoHS: Compliant | 0 |
|
$2,086.3300 | Order Now |
DISTI #
PANFXTYL5EL2SAM065
|
Heilind Electronics | OM3 12F TRUNK LSZH MPO FLC DUP STD POLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,400.8500 / $1,552.1900 | Buy Now |
DISTI #
000000000005439552
|
Sager | Fiber Optic Cable Assemblies OM3 12f Trunk LSZH MPO F/LC Dup Std Pola Min Qty: 1 | 0 |
|
$1,526.8400 / $1,545.6900 | Buy Now |
Part Details for FXTYL5EL2SAM065
FXTYL5EL2SAM065 CAD Models
FXTYL5EL2SAM065 Part Data Attributes
|
FXTYL5EL2SAM065
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXTYL5EL2SAM065
Panduit Corp
Cable Assembly, 12 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | QUICKNET | |
Application | DATA CENTER | |
Approvals | ICEA: ISO/IEC; ITU; TIA/EIA; TIC/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | YES | |
Length | 65 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |