Part Details for FXTRP8NUGSNF079 by Panduit Corp
Overview of FXTRP8NUGSNF079 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTRP8NUGSNF079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X4646
|
Newark | Om3 12-Fiber Round Harness Cable, Plenum |Panduit FXTRP8NUGSNF079 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$758.0300 / $869.9500 | Buy Now |
DISTI #
FXTRP8NUGSNF079-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$847.8200 | Buy Now |
DISTI #
FXTRP8NUGSNF079
|
Avnet Americas | Cable Assembly Plenum 24.079m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRP8NUGSNF079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$813.9800 | Buy Now |
DISTI #
644-FXTRP8NUGSNF079
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, plenum RoHS: Compliant | 0 |
|
$1,212.2900 | Order Now |
DISTI #
PANFXTRP8NUGSNF079
|
Heilind Electronics | OM3 12-FIBER ROUND HARNESS CABLE, PLENUM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$813.9800 / $856.8200 | Buy Now |
DISTI #
000000000005408932
|
Sager | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, plenum Min Qty: 1 | 0 |
|
$887.1900 / $898.1500 | Buy Now |