Part Details for FXTRP8NUGSNF058 by Panduit Corp
Overview of FXTRP8NUGSNF058 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTRP8NUGSNF058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X4625
|
Newark | Om3 12-Fiber Round Harness Cable, Plenum |Panduit FXTRP8NUGSNF058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$699.4800 / $859.1000 | Buy Now |
DISTI #
FXTRP8NUGSNF058-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$782.3400 | Buy Now |
DISTI #
FXTRP8NUGSNF058
|
Avnet Americas | Cable Assembly Plenum 17.678m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRP8NUGSNF058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$751.1200 | Buy Now |
DISTI #
644-FXTRP8NUGSNF058
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, plenum RoHS: Compliant | 0 |
|
$1,118.6700 | Order Now |
DISTI #
PANFXTRP8NUGSNF058
|
Heilind Electronics | OM3 12-FIBER ROUND HARNESS CABLE, PLENUM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$751.1200 / $832.2700 | Buy Now |
DISTI #
FXTRP8NUGSNF058
|
Avnet Americas | Cable Assembly Plenum 17.678m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRP8NUGSNF058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$751.1200 | Buy Now |
DISTI #
000000000005408911
|
Sager | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, plenum Min Qty: 1 | 0 |
|
$818.6800 / $828.7800 | Buy Now |