Part Details for FXTRP8NUFSNF026 by Panduit Corp
Overview of FXTRP8NUFSNF026 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTRP8NUFSNF026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X4495
|
Newark | Om3 12-Fiber Round Harness Cable, Plenum |Panduit FXTRP8NUFSNF026 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$610.2300 / $749.4800 | Buy Now |
DISTI #
FXTRP8NUFSNF026-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$682.5200 | Buy Now |
DISTI #
FXTRP8NUFSNF026
|
Avnet Americas | Cable Assembly Plenum 7.924m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRP8NUFSNF026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$655.2800 | Buy Now |
DISTI #
644-FXTRP8NUFSNF026
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, plenum RoHS: Compliant | 0 |
|
$975.9300 | Order Now |
DISTI #
PANFXTRP8NUFSNF026
|
Heilind Electronics | OM3 12-FIBER ROUND HARNESS CABLE, PLENUM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$655.2800 / $689.7700 | Buy Now |
DISTI #
000000000005408781
|
Sager | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, plenum Min Qty: 1 | 0 |
|
$714.2200 / $723.0300 | Buy Now |