Part Details for FXTRP7NQSONF027 by Panduit Corp
Overview of FXTRP7NQSONF027 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTRP7NQSONF027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y0504
|
Newark | Om3 12F Harness Ofnp Panmpo F/Pushpull L |Panduit FXTRP7NQSONF027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.9100 / $785.9300 | Buy Now |
DISTI #
FXTRP7NQSONF027-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS, PLEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$715.7100 | Buy Now |
DISTI #
FXTRP7NQSONF027
|
Avnet Americas | Cable Assembly Plenum 8.229m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: FXTRP7NQSONF027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$687.1500 | Buy Now |
DISTI #
644-FXTRP7NQSONF027
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12f Harness OFNP PanMPO F/PushPull L RoHS: Compliant | 0 |
|
$1,023.4000 | Order Now |
DISTI #
PANFXTRP7NQSONF027
|
Heilind Electronics | OM3 12F HARNESS OFNP PANMPO L FPUSHPULL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$687.1500 / $723.3200 | Buy Now |
DISTI #
000000000005408726
|
Sager | Fiber Optic Cable Assemblies OM3 12f Harness OFNP PanMPO F/PushPull L Min Qty: 1 | 0 |
|
$748.9500 / $758.2000 | Buy Now |
Part Details for FXTRP7NQSONF027
FXTRP7NQSONF027 CAD Models
FXTRP7NQSONF027 Part Data Attributes
|
FXTRP7NQSONF027
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXTRP7NQSONF027
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | LAN SWITCH, SERVER, PATCH PANEL, ZONE DISTRIBUTION AREA | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | PANMPO FEMALE | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
Number of Conductors | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Shielding | NO |