Part Details for FXTRP5N5NANF058 by Panduit Corp
Overview of FXTRP5N5NANF058 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTRP5N5NANF058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X4071
|
Newark | Om3 12-Fiber, Interconnect, Plenum, Mpo |Panduit FXTRP5N5NANF058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$461.8200 / $486.1100 | Buy Now |
DISTI #
000000000005408145
|
Sager | Fiber Optic Cable Assemblies OM3 12-fiber, interconnect, plenum, MPO | 0 |
|
Buy Now |
Part Details for FXTRP5N5NANF058
FXTRP5N5NANF058 CAD Models
FXTRP5N5NANF058 Part Data Attributes:
|
FXTRP5N5NANF058
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXTRP5N5NANF058
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | OPTIMIZE CABLE MANAGEMENT, SPEED DEPLOYMENT | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |