There are no models available for this part yet.
Overview of FXTRL8NUSSNM005 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FXTRL8NUSSNM005 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y0404
|
Newark | Om3 12-Fiber Round Harness Cable, Lszh, |Panduit FXTRL8NUSSNM005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.1800 / $713.8000 | Buy Now | |
DISTI #
FXTRL8NUSSNM005-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$650.0200 | Buy Now | |
DISTI #
FXTRL8NUSSNM005
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 5m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRL8NUSSNM005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$624.0800 | Buy Now | |
DISTI #
644-FXTRL8NUSSNM005
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, LSZH, RoHS: Compliant | 0 |
|
$929.4600 | Order Now | |
DISTI #
PANFXTRL8NUSSNM005
|
Heilind Electronics | OM3 12-FIBER ROUND HARNESS CABLE, LSZH, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$624.0800 / $656.9300 | Buy Now | ||
DISTI #
000000000005408064
|
Sager | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, LSZH, Min Qty: 1 | 0 |
|
$680.2100 / $688.6100 | Buy Now |
CAD Models for FXTRL8NUSSNM005 by Panduit Corp
Part Data Attributes for FXTRL8NUSSNM005 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
STANDARD: IEC 60793-2-10
|
Application
|
DATA CENTER
|
Approvals
|
IEC; TIA
|
Connector Side1
|
PANMPO MALE
|
Connector Side2
|
LC UNIBOOT
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
3 mm
|
IEC Conformance
|
NO
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|