Part Details for FXT550 by Zetex / Diodes Inc
Overview of FXT550 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT550
FXT550 CAD Models
FXT550 Part Data Attributes:
|
FXT550
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FXT550
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for FXT550
This table gives cross-reference parts and alternative options found for FXT550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZTX550STOB | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT550 vs UZTX550STOB |
FXT550STZ | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT550 vs FXT550STZ |
FXT550STOB | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT550 vs FXT550STOB |
ZTX550STOA | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT550 vs ZTX550STOA |
FXT550STOB | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT550 vs FXT550STOB |
FXT550STOE | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Diodes Incorporated | FXT550 vs FXT550STOE |
FXT550STOE | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT550 vs FXT550STOE |
ZTX550STZ | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT550 vs ZTX550STZ |
UZTX550 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT550 vs UZTX550 |
ZTX550K | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT550 vs ZTX550K |