Part Details for FXT458STOE by Zetex / Diodes Inc
Overview of FXT458STOE by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT458STOE
FXT458STOE CAD Models
FXT458STOE Part Data Attributes
|
FXT458STOE
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FXT458STOE
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
Turn-off Time-Max (toff) | 2260 ns | |
Turn-on Time-Max (ton) | 135 ns |
Alternate Parts for FXT458STOE
This table gives cross-reference parts and alternative options found for FXT458STOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT458STOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXT458STOA | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | FXT458STOE vs FXT458STOA |
ZTX458L | Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT458STOE vs ZTX458L |
ZTX458STZ | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT458STOE vs ZTX458STZ |
ZTX458 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT458STOE vs ZTX458 |
FXT458STOA | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | FXT458STOE vs FXT458STOA |
FXT458 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, COMPATIBLE, 3 PIN | Zetex / Diodes Inc | FXT458STOE vs FXT458 |
ZTX458 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT458STOE vs ZTX458 |