Part Details for FXR.08.A by Taoglas Antenna Solutions
Overview of FXR.08.A by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXR.08.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5320
|
Newark | Rf Antenna, Adhesive, Smd Rohs Compliant: Yes |Taoglas FXR.08.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.3200 / $4.2000 | Buy Now |
DISTI #
931-1375-ND
|
DigiKey | RF ANT 13.56MHZ FLAT PATCH SLDR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
42 In Stock |
|
$4.1200 | Buy Now |
DISTI #
FXR.08.A
|
Avnet Americas | NFC Antenna 13.56MHz Adhesive Mount Bag - Bag (Alt: FXR.08.A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXR.08.A
|
Mouser Electronics | Antennas FXR.08 NFC Flex Antenna 53.34*37.3*0.24mm RoHS: Compliant | 356 |
|
$3.3600 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | FXR.08 NFC Flex Antenna 53.34*37.3*0.24mm | 0 |
|
$3.2500 / $4.9400 | Buy Now |
DISTI #
FXR.08.A
|
Avnet Americas | NFC Antenna 13.56MHz Adhesive Mount Bag - Bag (Alt: FXR.08.A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168252
|
Sager | FXR.08 NFC Flex Antenna 53.34*37.3*0.24mm Min Qty: 1 | 0 |
|
$3.7500 / $3.9500 | Buy Now |
DISTI #
FXR.08.A
|
EBV Elektronik | NFC Antenna 13.56MHz Adhesive Mount Bag (Alt: FXR.08.A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | FXR.08 NFC Flex Antenna 53.34*37.3*0.24mm Min Qty: 1 | 0 |
|
$4.1200 | Buy Now |