Part Details for FXR.08.A.DG by Taoglas Antenna Solutions
Overview of FXR.08.A.DG by Taoglas Antenna Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXR.08.A.DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FXR.08.A.DG
|
Avnet Americas | Antenna NFC Rectangular Embedded 13.56MHz Direct Mount Bag - Bag (Alt: FXR.08.A.DG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXR.08.A.DG
|
Mouser Electronics | Antennas FXR.08.A.dg NFC Flex Antenna with Ferrite Layer 53.34*37.3*0.24mm RoHS: Compliant | 0 |
|
$7.3400 / $7.3900 | Order Now |
|
Future Electronics | FXR.08.A.dg NFC Flex Antenna with Ferrite Layer 53.34*37.3*0.24mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.0800 / $8.4800 | Buy Now |
|
Onlinecomponents.com | FXR.08.A.dg NFC Flex Antenna with Ferrite Layer 53.34*37.3*0.24mm | 0 |
|
$8.5600 / $12.4800 | Buy Now |
DISTI #
FXR.08.A.DG
|
Avnet Americas | Antenna NFC Rectangular Embedded 13.56MHz Direct Mount Bag - Bag (Alt: FXR.08.A.DG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
|
Symmetry Electronics | FXR.08.A.dg NFC Flex Antenna with Ferrite Layer 53.34*37.3*0.24mm Min Qty: 1 | 0 |
|
$9.1100 | Buy Now |