Part Details for FXPT10200 by Amphenol PCD
Overview of FXPT10200 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXPT10200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APC1143-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
197 In Stock |
|
$3.7289 / $7.4600 | Buy Now |
DISTI #
70026601
|
RS | Terminal Block Connector, Plug, Screw, 10, 5.08 mm, 26-12 AWG, 15 A, 300 V | Amphenol Pcd FXPT10200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3500 / $4.5900 | RFQ |
DISTI #
FXPT10200
|
FDH Electronics | Connector Misc Min Qty: 1 | 10 |
|
Buy Now RFQ |
Part Details for FXPT10200
FXPT10200 CAD Models
FXPT10200 Part Data Attributes:
|
FXPT10200
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
FXPT10200
Amphenol PCD
Board Connector, 10 Contact(s), 1 Row(s), Female, Screw Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | FLEXIPLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 10 |