Part Details for FXPT02200 by Amphenol Corporation
Overview of FXPT02200 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FXPT02200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FXPT02200
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A - Bulk (Alt: FXPT02200) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-FXPT02200
|
Mouser Electronics | Barrier Terminal Blocks FLEXIPLUG 5.08MM 2POS BLACK RoHS: Compliant | 0 |
|
$1.8800 / $3.8500 | Order Now |
DISTI #
FXPT02200
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A - Bulk (Alt: FXPT02200) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FXPT02200
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A - Bulk (Alt: FXPT02200) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for FXPT02200
FXPT02200 CAD Models
FXPT02200 Part Data Attributes:
|
FXPT02200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FXPT02200
Amphenol Corporation
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |