Part Details for FXPS7550DS4ST1 by NXP Semiconductors
Results Overview of FXPS7550DS4ST1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXPS7550DS4ST1 Information
FXPS7550DS4ST1 by NXP Semiconductors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for FXPS7550DS4ST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8685
|
Newark | Pressure Sensor, 20-550Kpa, Hqfn-16, Pressure Type:Absolute, Operating Pressure Min:20Kpa, Operat... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 | Buy Now |
DISTI #
568-FXPS7550DS4ST1TR-ND
|
DigiKey | SENSOR 79.77PSIA 32BIT 16HQFN Min Qty: 2000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6728 | Buy Now |
DISTI #
FXPS7550DS4ST1
|
Avnet Americas | 20-550 KPA, BAP DIGITAL SPI - Tape and Reel (Alt: FXPS7550DS4ST1) Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$2.2864 / $2.3666 | Buy Now |
DISTI #
771-FXPS7550DS4ST1
|
Mouser Electronics | Board Mount Pressure Sensors Pressure Sensor, 3.3V/5V, 20/550kPa, QFN RoHS: Compliant | 0 |
|
$2.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks Container: Reel |
0 Reel |
|
$2.4200 | Buy Now |
|
NXP Semiconductors | Pressure Sensor, 3.3V/5V, 20/550kPa, QFN, Reel 13" Q2/T3 in Drypack RoHS: Compliant pbFree: Yes Lead time: 34 Weeks, 0 Days Container: Reel | 1996 |
|
$2.2100 / $2.6100 | Buy Now |
DISTI #
FXPS7550DS4ST1
|
Avnet Silica | 20550 KPA BAP DIGITAL SPI (Alt: FXPS7550DS4ST1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FXPS7550DS4ST1
FXPS7550DS4ST1 CAD Models
FXPS7550DS4ST1 Part Data Attributes
|
FXPS7550DS4ST1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FXPS7550DS4ST1
NXP Semiconductors
Capacitive Sensor, Absolute, 2.90075Psi Min, 79.7708Psi Max, 0.1-4.65V, Square, Surface Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | AEC-Q100 | |
Body Breadth | 4 mm | |
Body Height | 2.005 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 32 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.1-4.65V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 79.7708 Psi | |
Pressure Range-Min | 2.90075 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 2016 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |