Part Details for FXP831-09-0100C by Taoglas Antenna Solutions
Overview of FXP831-09-0100C by Taoglas Antenna Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14531MOD-00F0100C | Renesas Electronics Corporation | SmartBond TINY™ Bluetooth® Low Energy Module | |
G80820100CSEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch STR DIP,2x5Pin,G/F,NY6T, W=5.0mm,Housing=13.5mm,Tail=4.7mm,GAP=1.5mm, Mating H(PCB to PCB=19.0mm), RoHS,BAG | |
95620-100CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel |
Price & Stock for FXP831-09-0100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 2.4/4.9-6.0Ghz Flex PCB Antenn Min Qty: 1 | 0 |
|
$19.8100 | Buy Now |