Part Details for FXP810.09.0100C by Taoglas Antenna Solutions
Overview of FXP810.09.0100C by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXP810.09.0100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1122-ND
|
DigiKey | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
160 In Stock |
|
$12.1625 / $16.1500 | Buy Now |
DISTI #
FXP810.09.0100C
|
Avnet Americas | 2.4/4.9-6.0GHZ FLEX PCB ANTENNA 100MM 1.37 MMCX(M)RA - Bag (Alt: FXP810.09.0100C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXP810090100C
|
Mouser Electronics | Antennas 2.4/4.9-6GHz FlexPCB 1.37 MMCX(M)RA RoHS: Compliant | 271 |
|
$12.1600 / $15.8200 | Buy Now |
|
Future Electronics | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | Freedom FXP810 2.4/4.9-6.0GHz Flex PCB Antenna, MMCX(M)RA, 100mm Ø1.37 | 0 |
|
$12.7400 / $17.1300 | Buy Now |
DISTI #
FXP810.09.0100C
|
Avnet Americas | 2.4/4.9-6.0GHZ FLEX PCB ANTENNA 100MM 1.37 MMCX(M)RA - Bag (Alt: FXP810.09.0100C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168232
|
Sager | Freedom FXP810 2.4/4.9-6.0GHz Flex PCB Antenna, MMCX(M)RA, 100mm �1.37 Min Qty: 1 | 0 |
|
$14.4500 / $15.2100 | Buy Now |
|
Symmetry Electronics | Freedom FXP810 2.4/4.9-6.0GHz Flex PCB Antenna, MMCX(M)RA, 100mm 1.37 Min Qty: 1 | 0 |
|
$16.1500 | Buy Now |