Part Details for FXP810.03.0200C by Taoglas Antenna Solutions
Overview of FXP810.03.0200C by Taoglas Antenna Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94050-200CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body | |
71240-200CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for FXP810.03.0200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FXP810.03.0200C
|
EBV Elektronik | 2.4/4.9-6.0GHz Flex PCB Antenna 200mm 1.37 RP-SMA(M) (Alt: FXP810.03.0200C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |