Part Details for FXP73.09.0100A by Taoglas Antenna Solutions
Overview of FXP73.09.0100A by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXP73.09.0100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5318
|
Newark | Rf Antenna, 50 Ohm/Linear/Mmcx Connector Rohs Compliant: Yes |Taoglas FXP73.09.0100A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$5.9100 / $6.4500 | Buy Now |
DISTI #
931-1124-ND
|
DigiKey | RF ANT 2.4GHZ FLAT PATCH CAB ADH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
9205 In Stock |
|
$5.3700 / $6.1400 | Buy Now |
DISTI #
FXP73.09.0100A
|
Avnet Americas | 2.4GHZ FLEX PCB ANTENNA 2.5DB 100MM 1.13 MMCX(M)RA - Bag (Alt: FXP73.09.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXP73090100A
|
Mouser Electronics | Antennas 2.4GHz Flex PCB 1.13 MMCX(M)RA RoHS: Compliant | 177 |
|
$5.3500 / $6.1400 | Buy Now |
|
Onlinecomponents.com | Blue Diamond FXP73 2.4GHz Flex PCB Antenna, MMCX(M)RA, 100mm Ø1.13 |
100 In Stock |
|
$5.2400 / $7.9600 | Buy Now |
DISTI #
FXP73.09.0100A
|
Avnet Americas | 2.4GHZ FLEX PCB ANTENNA 2.5DB 100MM 1.13 MMCX(M)RA - Bag (Alt: FXP73.09.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
FXP73.09.0100A
|
EBV Elektronik | 2.4GHZ FLEX PCB ANTENNA 2.5DB 100MM 1.13 MMCX(M)RA (Alt: FXP73.09.0100A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Blue Diamond FXP73 2.4GHz Flex PCB Antenna, MMCX(M)RA, 100mm Ø1.13 |
100 In Stock |
|
$5.2400 / $7.9600 | Buy Now |
|
Symmetry Electronics | Blue Diamond FXP73 2.4GHz Flex PCB Antenna, MMCX(M)RA, 100mm 1.13 Min Qty: 1 | In Stock |
|
$6.2640 | Buy Now |