Part Details for FXP290.07.0100A by Taoglas Antenna Solutions
Overview of FXP290.07.0100A by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXP290.07.0100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5752
|
Newark | Pcb Antenna, 902-928Mhz, 1.5Dbi, Antenna Type:Pcb, Frequency Min:902Mhz, Frequency Max:928Mhz, Antenna Mounting:Adhesive, Gain:1.5Dbi, Vswr:2, Input Power:5W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, Rohs Compliant: Yes |Taoglas FXP290.07.0100A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$10.3500 / $14.1900 | Buy Now |
DISTI #
931-1090-ND
|
DigiKey | RF ANT 915MHZ FLAT PATCH CAB ADH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
5754 In Stock |
|
$10.0500 / $16.4900 | Buy Now |
DISTI #
FXP290.07.0100A
|
Avnet Americas | 915MHZ FLEX PCB ANTENNA 100MM .13 IPEX MHFII(U.FL) - Bag (Alt: FXP290.07.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXP290070100A
|
Mouser Electronics | Antennas FXP290 915MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL RoHS: Compliant | 764 |
|
$10.0100 / $16.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.8100 | Buy Now |
|
Onlinecomponents.com | RF Antenna - UHF (300MHz to 1GHz) - 915MHz (902MHz to 928MHz) - Flat Patch - 1 Band - 2 VSWR - 1.5dBi Gain - 5 W - IPEX MHF2 - 100mm Cable. |
7454 In Stock |
|
$9.7800 / $13.2100 | Buy Now |
DISTI #
FXP290.07.0100A
|
Avnet Americas | 915MHZ FLEX PCB ANTENNA 100MM .13 IPEX MHFII(U.FL) - Bag (Alt: FXP290.07.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
FXP290.07.0100A
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 7 |
|
$11.4900 | Buy Now |
DISTI #
000000000007168216
|
Sager | FXP290 915MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHF�IU.FL Min Qty: 1 | 100 |
|
$9.4500 / $13.5500 | Buy Now |
DISTI #
FXP290.07.0100A
|
EBV Elektronik | 915MHZ FLEX PCB ANTENNA 100MM .13 IPEX MHFII(U.FL) (Alt: FXP290.07.0100A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |