Part Details for FXP14R.A.07.0100A by Taoglas Antenna Solutions
Results Overview of FXP14R.A.07.0100A by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXP14R.A.07.0100A Information
FXP14R.A.07.0100A by Taoglas Antenna Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FXP14R.A.07.0100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9293
|
Newark | Rf Antenna, 850Mhz To 2.1Ghz, 2.5Dbi, Antenna Type:Cellular/3G, Frequency Min:850Mhz, Frequency M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$12.3000 / $14.5500 | Buy Now |
DISTI #
931-1273-ND
|
DigiKey | RF ANT 850MHZ/900MHZ FLAT PATCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
161 In Stock |
|
$11.5625 / $12.1500 | Buy Now |
DISTI #
FXP14R.A.07.0100A
|
Avnet Americas | RF Antenna, 850MHz to 2.1GHz, Cellular / 3G, 2.5dBi, 50 ohm, Linear - Bag (Alt: FXP14R.A.07.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXP14R.A.070100A
|
Mouser Electronics | Antennas FLEXIBLE PCB CELLULAR ANTENNA RoHS: Compliant | 163 |
|
$11.2900 / $12.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$10.8900 / $11.0300 | Buy Now |
|
Onlinecomponents.com | FXP14R 3G/2G Cellular Flexible PCB, with diagnostic resistor, 100mm Ø1.13, I-PEX MHF®IU.FL RoHS: Compliant | 0 |
|
$11.9700 / $15.9500 | Buy Now |
DISTI #
FXP14R.A.00100A
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$11.8600 | Buy Now |
DISTI #
000000000007168213
|
Sager | FXP14R 3G/2G Cellular Flexible PCB, with diagnostic resistor, 100mm �1.13, I-PEX MHF�IU.FL Min Qty: 1 | 0 |
|
$11.0800 / $11.6600 | Buy Now |
DISTI #
FXP14R.A.07.0100A
|
EBV Elektronik | RF Antenna 850MHz to 21GHz Cellular 3G 25dBi 50 ohm Linear (Alt: FXP14R.A.07.0100A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | FXP14R 3G/2G Cellular Flexible PCB, with diagnostic resistor, 100mm 1.13, I-PEX MHF IU.FL Min Qty: 1 | 0 |
|
$12.1500 | Buy Now |
Part Details for FXP14R.A.07.0100A
FXP14R.A.07.0100A CAD Models
FXP14R.A.07.0100A Part Data Attributes
|
FXP14R.A.07.0100A
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
FXP14R.A.07.0100A
Taoglas Antenna Solutions
Select a part to compare: |
Samacsys Manufacturer | Taoglas |