Part Details for FXP14.24.0100B by Taoglas Antenna Solutions
Overview of FXP14.24.0100B by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXP14.24.0100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1130-ND
|
DigiKey | RF ANT 850MHZ/900MHZ FLAT PATCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
285 In Stock |
|
$6.7000 | Buy Now |
DISTI #
FXP14.24.0100B
|
Avnet Americas | FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF 4, 100mm 0.81 - Bag (Alt: FXP14.24.0100B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXP14240100B
|
Mouser Electronics | Antennas HEXABND GSM ANT 100M 0.81 MHF 4(HSC) RoHS: Compliant | 363 |
|
$6.0000 / $6.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.5400 | Buy Now |
|
Onlinecomponents.com | FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF 4®, 100mm Ø0.81 | 0 |
|
$7.1300 / $9.4400 | Buy Now |
DISTI #
FXP14.24.0100B
|
Avnet Americas | FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF 4, 100mm 0.81 - Bag (Alt: FXP14.24.0100B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168212
|
Sager | FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF 4�, 100mm �0.81 Min Qty: 1 | 0 |
|
$6.4300 / $6.7000 | Buy Now |
|
Symmetry Electronics | FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF 4 , 100mm 0.81 Min Qty: 1 | 0 |
|
$6.4900 | Buy Now |