Part Details for FXP14.09.0100A by Taoglas Antenna Solutions
Overview of FXP14.09.0100A by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXP14.09.0100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3664
|
Newark | Fxp14.09.0100A Rohs Compliant: Yes |Taoglas FXP14.09.0100A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $12.8400 | Buy Now |
DISTI #
931-1057-ND
|
DigiKey | RF ANT 850MHZ/900MHZ FLAT PATCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
111 In Stock |
|
$8.1200 | Buy Now |
DISTI #
FXP14.09.0100A
|
Avnet Americas | HEXA-BAND CELLULAR ANTENNA WITH 100MM 1.13 MMCX(M)RA - Bag (Alt: FXP14.09.0100A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXP14090100A
|
Mouser Electronics | Antennas 850/900/1700/1800/ /2100MHz 1.13 RoHS: Compliant | 0 |
|
$6.7500 / $7.7600 | Order Now |
|
Onlinecomponents.com | FXP14 3G/2G Cellular Flexible PCB, MMCX(M)RA, 100mm Ø1.13 |
164 Partner Stock |
|
$5.5400 / $8.0400 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Master Electronics | FXP14 3G/2G Cellular Flexible PCB, MMCX(M)RA, 100mm Ø1.13 |
164 Partner Stock |
|
$5.5400 / $8.0400 | Buy Now |
|
Symmetry Electronics | FXP14 3G/2G Cellular Flexible PCB, MMCX(M)RA, 100mm 1.13 Min Qty: 1 | 0 |
|
$6.4921 | Buy Now |