Part Details for FXP100.07.0100A by Taoglas Antenna Solutions
Overview of FXP100.07.0100A by Taoglas Antenna Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240100A20GFP#HC2 | Renesas Electronics Corporation | 3 to 10 Series Li-ion Battery Fuel Gauge IC | |
10137945-10100ALF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-10100ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for FXP100.07.0100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$14.7100 | Buy Now |
|
Symmetry Electronics | Flex PCB Antenna 2100-4320MHz 100mm 1.13 IPEX MHFI Min Qty: 1 | 0 |
|
$9.7200 / $19.4400 | Buy Now |
Part Details for FXP100.07.0100A
FXP100.07.0100A CAD Models
FXP100.07.0100A Part Data Attributes
|
FXP100.07.0100A
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
FXP100.07.0100A
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |