Part Details for FXLS93220AESR2 by NXP Semiconductors
Results Overview of FXLS93220AESR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXLS93220AESR2 Information
FXLS93220AESR2 by NXP Semiconductors is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for FXLS93220AESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4566
|
Newark | Inertial Sensor, 15.5G To 150G, Hlqfn-16, Sensing Range - Accelerometer:± 15.5G To ± 150G, Sensing... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 / $4.3400 | Buy Now |
DISTI #
568-FXLS93220AESR2TR-ND
|
DigiKey | PSI5 X SINGLE-AXIS MEDIUM-G INE Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8966 | Buy Now |
DISTI #
FXLS93220AESR2
|
Avnet Americas | Inertial Sensor Single X-Axis ?15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN T/R - Tape and Reel (Alt: ... more Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.1464 / $3.2568 | Buy Now |
DISTI #
FXLS93220AESR2
|
Avnet Silica | Inertial Sensor Single XAxis 155g to 150g 3135V to 200V 16Pin HLQFN TR (Alt: FXLS93220AESR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 360000 |
|
RFQ |
Part Details for FXLS93220AESR2
FXLS93220AESR2 CAD Models
FXLS93220AESR2 Part Data Attributes
|
FXLS93220AESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FXLS93220AESR2
NXP Semiconductors
Accelerometer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | ACCELEROMETER |
FXLS93220AESR2 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout guide in the FXLS93220AESR2 application note (AN5273) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The FXLS93220AESR2 has a programmable acceleration range, which can be configured through the SPI interface. The device can be set to operate in one of four acceleration ranges: ±2g, ±4g, ±8g, or ±16g. The configuration is done by writing to the RANGE register (0x16) with the desired range value.
-
The POR timing for the FXLS93220AESR2 is not explicitly stated in the datasheet. However, according to NXP's technical support, the POR timing is typically around 10-20 ms, but it can vary depending on the specific application and power supply conditions.
-
The FXLS93220AESR2 is rated for operation up to 125°C, but it's essential to consider the device's thermal management and ensure that the junction temperature (Tj) does not exceed the maximum rating. NXP provides thermal resistance values (RθJA and RθJC) in the datasheet to help with thermal design and calculation.
-
The FXLS93220AESR2 has an interrupt output (INT1/INT2) that can be configured to trigger on various events, such as acceleration thresholds, orientation, or free-fall detection. The device also has a wake-up feature that allows it to wake up from a low-power state when a specific event occurs. The interrupt and wake-up behavior can be configured through the SPI interface and is described in the datasheet and application notes.