Part Details for FXLDM-TTL-900J by Engineered Components Co
Results Overview of FXLDM-TTL-900J by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXLDM-TTL-900J Information
FXLDM-TTL-900J by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for FXLDM-TTL-900J
FXLDM-TTL-900J CAD Models
FXLDM-TTL-900J Part Data Attributes
|
FXLDM-TTL-900J
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
FXLDM-TTL-900J
Engineered Components Co
Active Delay Line, 1-Func, 10-Tap, True Output, TTL, J LEAD, MODULE-14/13
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | MODULE | |
Package Description | SOJ, | |
Pin Count | 14/13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | |
Family | F | |
JESD-30 Code | R-XDSO-J13 | |
Length | 20.32 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.239 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 900 ns | |
Width | 10.795 mm |