Part Details for FXLDM-TTL-1000F by Engineered Components Co
Overview of FXLDM-TTL-1000F by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FXLDM-TTL-1000F
FXLDM-TTL-1000F CAD Models
FXLDM-TTL-1000F Part Data Attributes:
|
FXLDM-TTL-1000F
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
FXLDM-TTL-1000F
Engineered Components Co
Active Delay Line, 1-Func, 10-Tap, True Output, TTL, THROUGH HOLE, MODULE-14/13
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DIP | |
Package Description | QIP, | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | |
Family | F | |
JESD-30 Code | R-XDIP-P13 | |
Length | 20.32 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 1000 ns | |
Width | 7.62 mm |