Part Details for FXL1340-4R7-M by CJIANG
Overview of FXL1340-4R7-M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FXL1340-4R7-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 13A 4.7uH Integrated molded inductor 20% 18A SMD,13.5x12.6mm Power Inductors ROHS | 178 |
|
$0.2435 / $0.4228 | Buy Now |
|
LCSC | 13A 4.7uH Integrated molded inductor 20% 18A SMD13.5x12.6mm Power Inductors ROHS | 178 |
|
$0.2537 / $0.4404 | Buy Now |