Part Details for FXL1040-R30-M by CJIANG
Overview of FXL1040-R30-M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXL1040-R30-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 35A 300nH Integrated molded inductor 20% 50A SMD,11.5x10mm Power Inductors ROHS | 392 |
|
$0.2249 / $0.4340 | Buy Now |
|
LCSC | 35A 300nH Integrated molded inductor 20% 50A SMD11.5x10mm Power Inductors ROHS | 182 |
|
$0.2343 / $0.4521 | Buy Now |