Part Details for FXL1040-5R6-M by CJIANG
Overview of FXL1040-5R6-M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for FXL1040-5R6-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8.5A 5.6uH Integrated molded inductor 20% 12A SMD,11.5x10mm Power Inductors ROHS | 290 |
|
$0.2064 / $0.4231 | Buy Now |
|
LCSC | 8.5A 5.6uH Integrated molded inductor 20% 12A SMD11.5x10mm Power Inductors ROHS | 429 |
|
$0.2150 / $0.4407 | Buy Now |