There are no models available for this part yet.
Overview of FXL0640-470-M by CJIANG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FXL0640-470-M by CJIANG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 1.8A 47uH Integrated molded inductor 20% 2.5A SMD,7x6.6mm Power Inductors ROHS | 620 |
|
$0.1799 / $0.3688 | Buy Now | ||
LCSC | 1.8A 47uH Integrated molded inductor 20% 2.5A SMD7x6.6mm Power Inductors ROHS | 620 |
|
$0.1874 / $0.3842 | Buy Now |