Part Details for FXL0640-2R2-M by CJIANG
Overview of FXL0640-2R2-M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FXL0640-2R2-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10A 2.2uH Integrated molded inductor 20% 11A SMD,6.6x7mm Power Inductors ROHS | 544 |
|
$0.1688 / $0.3460 | Buy Now |
|
LCSC | 10A 2.2uH Integrated molded inductor 20% 11A SMD6.6x7mm Power Inductors ROHS | 514 |
|
$0.1758 / $0.3604 | Buy Now |